Part Details for 3213956 by Phoenix Contact
Overview of 3213956 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213956-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5480 | Buy Now |
DISTI #
651-3213956
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 2.5-L/NTB RoHS: Compliant | 50 |
|
$9.5400 / $11.5600 | Buy Now |
|
Onlinecomponents.com | Installation level terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$8.3400 / $11.3500 | Buy Now |
DISTI #
000000000003903659
|
Sager | DIN Rail Terminal Blocks PTI 2.5-L/NTB Min Qty: 50 | 0 |
|
$10.1300 / $10.9100 | Buy Now |
|
Dynamic Solutions GmbH | Installation level terminal block | 1100 |
|
RFQ | |
|
Master Electronics | Installation level terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$8.3400 / $11.3500 | Buy Now |
Part Details for 3213956
3213956 CAD Models
3213956 Part Data Attributes:
|
3213956
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213956
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |