Part Details for 3213959 by Phoenix Contact
Overview of 3213959 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3213959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3213959
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 2.5-PE/L/LB RoHS: Compliant | 8 |
|
$9.5900 / $12.8400 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$9.3700 / $12.7400 | Buy Now |
DISTI #
000000000003903662
|
Sager | DIN Rail Terminal Blocks PTI 2.5-PE/L/LB Min Qty: 50 | 0 |
|
$11.3700 / $11.7900 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 490 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$9.3700 / $12.7400 | Buy Now |
Part Details for 3213959
3213959 CAD Models
3213959 Part Data Attributes:
|
3213959
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3213959
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |