Part Details for 3214 by Heyco
Overview of 3214 by Heyco
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3214-ND
|
DigiKey | CABLE GRIP 5.84-10.03MM PG11 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
244 In Stock |
|
$0.8293 / $1.6600 | Buy Now |
DISTI #
836-3214
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .23" - .395" CABLE PG HUB GRAY RoHS: Compliant | 1731 |
|
$0.8290 / $1.3900 | Buy Now |
DISTI #
72068418
|
RS | Liquidtight Cordgrip, PG11, Range 0.230-0.395 in, Nylon, Gray, 35 Series | Heyco 3214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 961 |
|
$1.2000 / $1.3900 | Buy Now |
|
Future Electronics | Gray LTF 11 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.8150 | Buy Now |
|
Bisco Industries | 243 |
|
Buy Now | ||
DISTI #
HEY3214
|
Heilind Electronics | LTF 11 GRAYW/3170 NUT | Americas - 145 in Stock |
|
$1.0948 / $1.3840 | Buy Now |
|
Onlinecomponents.com | LTF 11 Heyco® Original Series-35Liquid Tight Cordgrips RoHS: Compliant | 0 |
|
$0.6410 / $1.0780 | Buy Now |
DISTI #
HEY3214
|
Interstate Connecting Components | LTF 11 GRAYW/3170 NUT | 34 |
|
$1.0948 / $1.3840 | Buy Now |
DISTI #
HEY3214
|
DB Roberts | LTF 11 GRAYW/3170 NUT | 192 |
|
Buy Now |
Part Details for 3214
3214 CAD Models
3214 Part Data Attributes
|
3214
Heyco
Buy Now
|
Compare Parts:
3214
Heyco
|
Samacsys Manufacturer | Heyco |