Part Details for 3214008 by Phoenix Contact
Overview of 3214008 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3214008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3214008-ND
|
DigiKey | AB-PTI 6 Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5532 | Buy Now |
DISTI #
651-3214008
|
Mouser Electronics | Terminal Block Tools & Accessories AB-PTI 6 | 0 |
|
$0.5290 / $0.7600 | Order Now |
DISTI #
72529448
|
RS | AB-PTI 6 | Phoenix Contact 3214008 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.7700 | RFQ |
|
Onlinecomponents.com | Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 69.4 mm - width: 2 mm - height: 48.5 mm - number of positions: 1 - color: blue RoHS: Compliant | 0 |
|
$0.5460 / $0.7730 | Buy Now |
DISTI #
000000000006427753
|
Sager | Terminal Block Tools & Accessories AB-PTI 6 Min Qty: 50 | 0 |
|
$0.6655 / $0.7764 | Buy Now |
|
Dynamic Solutions GmbH | Support bracket | 950 |
|
RFQ | |
|
Master Electronics | Support bracket - Bracket for busbars - set every 20 cm - pitch: 200 mm - length: 69.4 mm - width: 2 mm - height: 48.5 mm - number of positions: 1 - color: blue RoHS: Compliant | 0 |
|
$0.5460 / $0.7730 | Buy Now |
Part Details for 3214008
3214008 CAD Models
3214008 Part Data Attributes
|
3214008
Phoenix Contact
Buy Now
|
Compare Parts:
3214008
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |