There are no models available for this part yet.
Overview of 3214052 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3214052 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-3214052-ND
|
DigiKey | PTI 4-L/L Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0302 | Buy Now | |
DISTI #
651-3214052
|
Mouser Electronics | DIN Rail Terminal Blocks PTI 4-L/L RoHS: Compliant | 0 |
|
$3.8500 / $5.5400 | Order Now | |
DISTI #
72529453
|
RS | PTI 4-L/L | Phoenix Contact 3214052 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1500 / $5.6000 | RFQ | |
Onlinecomponents.com | Installation level terminal block - Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.9300 / $5.7400 | Buy Now | ||
DISTI #
000000000006427759
|
Sager | DIN Rail Terminal Blocks PTI 4-L/L Min Qty: 50 | 0 |
|
$4.8500 / $5.4300 | Buy Now | |
Dynamic Solutions GmbH | Installation level terminal block | 490 |
|
RFQ | |||
Master Electronics | Installation level terminal block - Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$3.9300 / $5.7400 | Buy Now |