Part Details for 3214081 by Phoenix Contact
Overview of 3214081 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3214081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3214081-ND
|
DigiKey | PTU 35/4X6/6X2 5 BU Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
59 In Stock |
|
$25.1150 / $32.5000 | Buy Now |
DISTI #
651-3214081
|
Mouser Electronics | DIN Rail Terminal Blocks PTU 35/4X6/6X2,5 BU RoHS: Compliant | 33 |
|
$22.2900 / $25.2700 | Buy Now |
DISTI #
71834886
|
RS | Potential Collective Terminal, 1000V, 105A, 16-1/0AWG, Push-in conn. | Phoenix Contact 3214081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3000 / $27.0900 | RFQ |
|
Onlinecomponents.com | Potential collective terminal - In the end application - the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered. - nom. voltage: 1000 V - nominal current: 105 A - connection method: Screw connection - Push-in connection - number of connections: 11 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 |
82 In Stock |
|
$22.8300 / $28.5700 | Buy Now |
DISTI #
3214081
|
TTI | DIN Rail Terminal Blocks PTU 35/4X6/6X2,5 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$22.2900 / $24.0800 | Buy Now |
DISTI #
000000000005654292
|
Sager | DIN Rail Terminal Blocks PTU 35/4X6/6X2,5 BU Min Qty: 1 | 18 |
|
$18.5400 | Buy Now |
|
Dynamic Solutions GmbH | Potential collective terminal | 1600 |
|
RFQ | |
DISTI #
3286391
|
Farnell | DIN RAIL TB, PUSH IN/SCREW, 11P, 16-0AWG RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$23.3153 | Buy Now |
|
Master Electronics | Potential collective terminal - In the end application - the applicable safety regulations for overload and short-circuit protection on the connected conductors must be considered. - nom. voltage: 1000 V - nominal current: 105 A - connection method: Screw connection - Push-in connection - number of connections: 11 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 |
82 In Stock |
|
$22.8300 / $28.5700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PTU 35/4X6/6X2,5 BU, Potential collective terminal | 50 |
|
$114.3100 | Buy Now |
Part Details for 3214081
3214081 CAD Models
3214081 Part Data Attributes
|
3214081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3214081
Phoenix Contact
Modular Terminal Block, 105A, 50mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW AND PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 105 A | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 1 AWG |