Part Details for 3214W-1-104E by Bourns Inc
Results Overview of 3214W-1-104E by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3214W-1-104E Information
3214W-1-104E by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71637-104ELF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Insert, Receptacle Coax, Right Angle, Solder to Board. | |
| G800LQ3000104EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x8Pin,30u\\ Gold,LCP,6.0mm*2.54mm*3.0mm,Removed#4Pos | |
| RJMG149217104ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x4,10/100 with LEDs |
Price & Stock for 3214W-1-104E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59K0382
|
Newark | Trimmer Potentiometer 100Kohm 5Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:5Turns, Product Range:3214 Series Rohs Compliant: Yes |Bourns 3214W-1-104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 644 |
|
$1.9400 / $2.5200 | Buy Now |
|
DISTI #
40Y9137
|
Newark | Trimmer, 100Kohm, 5 Turn, Smd, Track Resistance:100Kohm, No. Of Turns:5Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3214 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3214W-1-104E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5800 / $1.8100 | Buy Now |
|
DISTI #
59K0382
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 59K0382) COO: Costa Rica RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 144 Partner Stock |
|
$1.9400 / $2.5700 | Buy Now |
|
DISTI #
3214W-1-104E
|
Avnet Americas | - Tape and Reel (Alt: 3214W-1-104E) COO: Costa Rica RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.2936 | Buy Now |
|
DISTI #
70153438
|
RS | TRIMMER, CERMET, REST 100 KILOHMS, SMD, PWR-RTG 0.25W, DIM 0.19INLX0.2INWX0.139INH Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.3600 | RFQ |
|
|
Bristol Electronics | Min Qty: 2 | 2568 |
|
$0.9425 / $2.8560 | Buy Now |
|
DISTI #
3214W-1-104E
|
TME | Potentiometer: mounting, vertical,multiturn, 100kΩ, 250mW, SMD Min Qty: 1 | 50 |
|
$1.6200 / $2.2300 | Buy Now |
|
DISTI #
3214W-1-104E
|
Avnet Abacus | - Tape and Reel (Alt: 3214W-1-104E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 1500 |
|
Buy Now | |
|
|
Component Electronics, Inc | TRIMPOT SMT 100K MT TA 5MM BULK | 13 |
|
$1.2500 / $1.9200 | Buy Now |
|
|
LCSC | 10% 100ppm/ 250mW 100k SMD-3P4.8x3.5mm Trimmer Potentiometers RoHS | 134 |
|
$1.5553 / $2.3306 | Buy Now |
US Tariff Estimator: 3214W-1-104E by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3214W-1-104E
3214W-1-104E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3214W-1-104E Part Data Attributes
|
|
3214W-1-104E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3214W-1-104E
Bourns Inc
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1420, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 8 Weeks | |
| Actuator Orientation | Vertical | |
| Actuator Type | Screw | |
| Construction | Rectangular | |
| Ganging Number | 1 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 3 | |
| Number of Turns | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 5.1 Mm | |
| Package Length | 4.8 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.5 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 85 °C | |
| Resistance | 100000 Ω | |
| Resistance Law | Linear | |
| Resistor Type | Trimmer | |
| Rotational Angle | 1800 Deg | |
| Size Code | 1914 | |
| Surface Mount | Yes | |
| Technology | Cermet | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | J Bend | |
| Tolerance | 10% |
Alternate Parts for 3214W-1-104E
This table gives cross-reference parts and alternative options found for 3214W-1-104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3214W-1-104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3214W-1-104G | Bourns Inc | $2.1336 | Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1420, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | 3214W-1-104E vs 3214W-1-104G |
3214W-1-104E Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
-
To minimize electromagnetic interference (EMI), keep the inductor at least 5 mm away from sensitive components. You can also use shielding techniques, such as copper tape or mu-metal shielding, to contain the magnetic field.
-
While the datasheet specifies a rated voltage of 10 V, the maximum allowable voltage is 15 V. However, operating the inductor above the rated voltage may reduce its lifespan and affect performance.
-
The 3214W-1-104E is rated for operation up to 125°C. However, derating the inductor's current rating is necessary for high-temperature applications. Consult Bourns' application notes for specific derating guidelines.
-
The saturation current can be determined by measuring the inductor's inductance versus current. The point at which the inductance drops by 10-15% is typically considered the saturation point. You can also consult Bourns' application notes for guidance.