Part Details for 32150C by Murata Power Solutions
Overview of 32150C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4108
|
Newark | Toroidal Inductor, 15Uh, 3.7A, 15% 53Mhz, Product Range:3200 Series, Inductance:15Μh, Rms Current (Irms):3.7A, Dc Resistance Max:0.024Ohm, Inductance Tolerance:± 15%, Case Dimensions:18Mm X 10Mm X 24Mm, Series:3200 Rohs Compliant: Yes |Murata Power Solutions 32150C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.7300 | Buy Now |
DISTI #
811-1218-ND
|
DigiKey | FIXED IND 15UH 3.7A 24 MOHM TH Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$1.3600 | Buy Now |
DISTI #
000000000002649181
|
Sager | Power Inductors - Leaded 15 UH 15% VERTICAL MOU Min Qty: 1 | 0 |
|
$1.4100 / $1.5900 | Buy Now |