-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS FLAG R 2/0 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7855
|
Newark | Terminal, solis Flag R 2/0 5/16 Rohs Compliant: Yes |Amp Te Connectivity 321582 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1800 / $14.8300 | Buy Now |
DISTI #
321582-ND
|
DigiKey | CONN RING CIRC 2/0AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
238 In Stock |
|
$17.1585 / $20.9800 | Buy Now |
DISTI #
321582
|
Avnet Americas | Flag Terminal (2/0)AWG 46.94mm 23.37mm Tin Loose Piece - Bulk (Alt: 321582) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Bulk | 1486 Factory Stock |
|
$12.7685 / $15.3655 | Buy Now |
DISTI #
571-321582
|
Mouser Electronics | Terminals N/I-RING 2/0AWG#5/16 RoHS: Compliant | 205 |
|
$11.8200 / $19.5500 | Buy Now |
DISTI #
72016880
|
RS | Terminal, inal, Solis Flag R 2/0 5/16 | TE Connectivity 321582 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0200 / $18.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$12.7400 | Buy Now |
DISTI #
AMP321582
|
Heilind Electronics | TERMINAL,SOLIS FLAG R 2/0 5/16 | Americas - 0 in Stock1875 On Order |
|
$9.2288 / $16.1504 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS FLAG R 2/0 5/16 RoHS: Compliant |
540 In Stock 1486 Factory Stock |
|
$8.1300 / $20.6100 | Buy Now |
DISTI #
321582
|
TTI | Terminals N/I-RING 2/0AWG#5/16 Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 450 In Stock |
|
$8.1100 / $14.7500 | Buy Now |
DISTI #
321582
|
Avnet Americas | Flag Terminal (2/0)AWG 46.94mm 23.37mm Tin Loose Piece - Bulk (Alt: 321582) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Bulk | 1486 Factory Stock |
|
$12.7685 / $15.3655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321582
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321582
TE Connectivity
TERMINAL,SOLIS FLAG R 2/0 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.3 mm2 | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 321582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
321584 | TERMINAL,SOLIS FLAG R 2/0 3/8 | TE Connectivity | 321582 vs 321584 |