There are no models available for this part yet.
Overview of 3216053 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3216053 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-15413-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$8.9994 / $12.9600 | Buy Now | |
DISTI #
651-3216053
|
Mouser Electronics | DIN Rail Terminal Blocks UKKB 5 BU RoHS: Compliant | 27 |
|
$9.3200 / $12.3900 | Buy Now | |
Onlinecomponents.com | Double-level terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$9.2100 / $12.4100 | Buy Now | ||
DISTI #
000000000003140029
|
Sager | DIN Rail Terminal Blocks UKKB 5 BU Min Qty: 50 | 0 |
|
$11.3200 / $11.7400 | Buy Now | |
Master Electronics | Double-level terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$9.2100 / $12.4100 | Buy Now | ||
Neutron USA | DIN Rail Terminal Blocks UKKB 5 BU | 50 |
|
$71.5500 | Buy Now |
CAD Models for 3216053 by Phoenix Contact
Part Data Attributes for 3216053 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|