Part Details for 321617 by TE Connectivity
Overview of 321617 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9296
|
Newark | Terminal,pidg R 26-22 6 Rohs Compliant: Yes |Amp Te Connectivity 321617 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 | Buy Now |
DISTI #
321617-ND
|
DigiKey | CONN RING OVAL 22-26AWG #6 CRIMP Min Qty: 3000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8012 | Buy Now |
DISTI #
321617
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 18.92mm 5.16mm Tin Loose Piece - Bulk (Alt: 321617) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.7232 / $0.8166 | Buy Now |
DISTI #
571-321617
|
Mouser Electronics | Terminals TERM RING 26-22AWG #6 RoHS: Compliant | 2735 |
|
$0.7650 / $1.5800 | Buy Now |
DISTI #
71995418
|
RS | Terminal, PIDG, R 26-22 6 | TE Connectivity 321617 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.6870 | Buy Now |
DISTI #
AMP321617
|
Heilind Electronics | TERMINAL,PIDG R 26-22 6 | Americas - 855 in Stock |
|
$0.8705 / $1.1005 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 26-22 6 RoHS: Compliant |
2400 In Stock |
|
$0.7460 / $1.2030 | Buy Now |
DISTI #
71282596
|
Verical | Ring Tongue Terminal 22-26AWG Copper Yellow 18.92mm Tin Box Min Qty: 50 Package Multiple: 25 Date Code: 2106 | Americas - 2400 |
|
$1.0038 / $1.5894 | Buy Now |
DISTI #
73585967
|
Verical | Ring Tongue Terminal 22-26AWG Copper Yellow 18.92mm Tin Box Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.9722 | Buy Now |
Part Details for 321617
321617 CAD Models
321617 Part Data Attributes:
|
321617
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321617
TE Connectivity
TERMINAL,PIDG R 26-22 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.4 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 321617
This table gives cross-reference parts and alternative options found for 321617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
323915 | Ring Terminal, 0.326mm2 | TE Connectivity | 321617 vs 323915 |
151458 | TERMINAL R T PIDG NYL AWG 22 # | TE Connectivity | 321617 vs 151458 |
1SET121075R0000 | 1.42mm2 | TE Connectivity | 321617 vs 1SET121075R0000 |
151438 | PIDG 22 RING #4 | TE Connectivity | 321617 vs 151438 |
323912 | Ring Terminal, 0.326mm2 | TE Connectivity | 321617 vs 323912 |