Part Details for 3219 by Adafruit Industries
Overview of 3219 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-19LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-19SMGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
132-19SMJLB | Coilcraft Inc | General Purpose Inductor, 0.491uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 3219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7980
|
Newark | Illuminated Toggle Switch With Cover - Yellow |Adafruit 3219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
485-3219
|
Mouser Electronics | Adafruit Accessories Illuminated Toggle Switch w/ Ylw Cover | 0 |
|
$3.9500 | Order Now |
DISTI #
72493942
|
RS | Illuminated Toggle Switch with Cover - Yellow | Adafruit Industries 3219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$2.9500 | Buy Now |
Part Details for 3219
3219 CAD Models
3219 Part Data Attributes
|
3219
Adafruit Industries
Buy Now
|
Compare Parts:
3219
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |