-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-19LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-19SMGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
132-19SMJLB | Coilcraft Inc | General Purpose Inductor, 0.491uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3219-ND
|
DigiKey | CABLE GRIP 5.84-13.87MM PG16 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0456 / $1.9300 | Buy Now |
DISTI #
836-3219
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .23" - .53" CABLE PG HUB BLACK RoHS: Compliant | 836 |
|
$0.9770 / $1.6400 | Buy Now |
DISTI #
72068420
|
RS | Liquidtight Cordgrip, PG16, Range 0.230-0.546 in, Nylon, Black, 35 Series | Heyco 3219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 42 |
|
$1.5600 / $1.8000 | Buy Now |
|
Future Electronics | Black LTF 16 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
HEY3219
|
Heilind Electronics | LTF 16 BLACKW/3173 NUT | Americas - 8784 in Stock |
|
$1.0524 / $1.3304 | Buy Now |
|
Onlinecomponents.com | LTF 16 RoHS: Compliant |
2798 In Stock 14500 Factory Stock |
|
$0.7510 / $1.2220 | Buy Now |
DISTI #
72152548
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 50 Package Multiple: 25 Date Code: 2311 | Americas - 2798 |
|
$1.1362 / $1.5860 | Buy Now |
DISTI #
66766369
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Heyco® Min Qty: 21 Package Multiple: 1 | Americas - 445 |
|
$1.2566 / $3.3381 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 16 |
|
$1.8200 / $2.9120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy