Part Details for 322001 by TE Connectivity
Overview of 322001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73932-2001LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 3 Mod. |
Price & Stock for 322001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4500
|
Newark | Terminals Term Pidg Spd 26-22 0 |Amp Te Connectivity 322001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 889 |
|
$1.8300 / $2.1200 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 26-22 0 RoHS: Compliant |
889 Partner Stock |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
322001-TEC
|
TME | Tip: fork Min Qty: 29 | 889 |
|
$1.2671 / $1.4770 | Buy Now |
DISTI #
322001
|
Avnet Abacus | PIDG Spade Tongue Terminal 22-26AWG 12.09mm 3.17mm Tin Loose Piece (Alt: 322001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757101627963
|
Chip1Stop | PIDG Spade Tongue Terminal 22-26AWG 12.09mm 3.17mm Tin Loose Piece RoHS: Compliant | 889 |
|
$1.2800 / $1.4200 | Buy Now |
|
Master Electronics | TERMINAL,PIDG SPD 26-22 0 RoHS: Compliant |
889 Partner Stock |
|
$1.7900 / $2.2000 | Buy Now |
Part Details for 322001
322001 CAD Models
322001 Part Data Attributes
|
322001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322001
TE Connectivity
TERMINAL,PIDG SPD 26-22 0
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 22 AWG |