Part Details for 322007 by TE Connectivity
Overview of 322007 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-F32-20-076LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions. | |
10135322-007LF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Header, 25S+10P, Guide Pocket with screw mount |
Price & Stock for 322007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4145
|
Newark | Terminal.a-B R 6 3/8 |Amp Te Connectivity 322007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 48.62mm 15.88mm Tin Loose Piece |
1 Partner Stock |
|
$2.3100 / $2.9600 | Buy Now |
|
Quest Components | 16.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 10 |
|
$1.5750 / $2.1000 | Buy Now |
DISTI #
322007
|
Avnet Abacus | AMPLI-BOND Ring Tongue Terminal 6AWG Wire Copper PVC Blue (Alt: 322007) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 6AWG 48.62mm 15.88mm Tin Loose Piece |
1 Partner Stock |
|
$2.3100 / $2.9600 | Buy Now |
Part Details for 322007
322007 CAD Models
322007 Part Data Attributes
|
322007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322007
TE Connectivity
WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |