Part Details for 322011 by TE Connectivity
Overview of 322011 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73932-2011LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 3 Mod, Selective Loading |
Price & Stock for 322011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 50.14mm 17.25mm Tin Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 322011
322011 CAD Models
322011 Part Data Attributes
|
322011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322011
TE Connectivity
26.7mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |