Part Details for 322048 by TE Connectivity
Overview of 322048 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 40.28mm 12.14mm Tin Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | RING TERMINAL, 8MM2 | 56 |
|
$7.2540 / $11.1600 | Buy Now |
|
Quest Components | RING TERMINAL, 8MM2 | 19 |
|
$11.1600 / $12.5550 | Buy Now |
Part Details for 322048
322048 CAD Models
322048 Part Data Attributes
|
322048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322048
TE Connectivity
10.5mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PVC | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |