Part Details for 322053 by TE Connectivity
Overview of 322053 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 322053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 48.26mm 13.86mm Tin Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 26.7 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 400 |
|
$1.1125 / $2.2250 | Buy Now |
|
Quest Components | 26.7 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 80 |
|
$1.7800 / $3.5600 | Buy Now |
|
Quest Components | 26.7 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 20 |
|
$1.6200 / $3.2400 | Buy Now |
|
Quest Components | 26.7 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 144 |
|
$3.2179 / $5.2182 | Buy Now |
|
Quest Components | 26.7 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 39 |
|
$2.5000 / $3.7500 | Buy Now |
Part Details for 322053
322053 CAD Models
322053 Part Data Attributes:
|
322053
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322053
TE Connectivity
26.7mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |