Part Details for 32208286 by YAGEO Nexenos
Overview of 32208286 by YAGEO Nexenos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32208286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759-32208286-ND
|
DigiKey | SENSOR RTD RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1305 In Stock |
|
$2.8851 / $5.9700 | Buy Now |
DISTI #
956-32208286
|
Mouser Electronics | Industrial Temperature Sensors M1020 Pt 1000 ClassB Pt CladNiWire RoHS: Compliant | 2157 |
|
$2.7500 / $5.9700 | Buy Now |
DISTI #
32208286
|
TTI | Industrial Temperature Sensors M1020 Pt 1000 ClassB Pt CladNiWire Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$3.2900 / $3.4200 | Buy Now |