Part Details for 32209 by Thomas & Betts
Overview of 32209 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H5303
|
Newark | Locktite Cu 2Hole Nema Lug 1-2/0 |Abb Thomas & Betts 32209 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.0500 / $151.0200 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1-(2/0)AWG Copper 100.01mm RoHS: Compliant |
20 In Stock |
|
$143.4000 / $177.6700 | Buy Now |
|
Master Electronics | Lug Terminal 1-(2/0)AWG Copper 100.01mm RoHS: Compliant |
20 In Stock |
|
$143.4000 / $177.6700 | Buy Now |
Part Details for 32209
32209 CAD Models
32209 Part Data Attributes
|
32209
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
32209
Thomas & Betts
Ring Terminal, 67.46mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 67.46 mm2 | |
Wire Gauge | 0 AWG |