Part Details for 322090 by TE Connectivity
Overview of 322090 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 322090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal (2/0)AWG Tin Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 2 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for 322090
322090 CAD Models
322090 Part Data Attributes
|
322090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322090
TE Connectivity
76.3mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.3 mm2 |