Part Details for 3221 SL005 by Alpha Wire
Overview of 3221 SL005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3221 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9789
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 22Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 3221 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$247.7500 / $274.6800 | Buy Now |
DISTI #
A3221-100-ND
|
DigiKey | CABLE 2CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
25 In Stock |
|
$223.1500 | Buy Now |
DISTI #
602-3221-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 86 |
|
$223.1100 / $223.1500 | Buy Now |
DISTI #
70140146
|
RS | Multiconductor Cable, 2C, 22 AWG, Stranded, Braid Shield, Gray, PVC, 3221 Series | Alpha Wire 3221 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: ft. Coil | 5 |
|
$223.1500 | Buy Now |
DISTI #
51505007
|
Verical | Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2Conductors 22AWG 4.69mm 600VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1501 | Americas - 18 |
|
$291.0000 | Buy Now |
DISTI #
3221-SL005
|
TME | Wire, Alpha Essential C&C, 2x22AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 2 |
|
$110.1000 / $141.5500 | Buy Now |
DISTI #
2924816
|
element14 Asia-Pacific | SHLD FLEX CABLE, 2COND, 0.38MM2, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$240.9687 | Buy Now |
DISTI #
2924816
|
Farnell | SHLD FLEX CABLE, 2COND, 0.38MM2, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$161.6378 | Buy Now |
Part Details for 3221 SL005
3221 SL005 CAD Models
3221 SL005 Part Data Attributes:
|
3221 SL005
Alpha Wire
Buy Now
|
Compare Parts:
3221 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |