Part Details for 322153 by TE Connectivity
Overview of 322153 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 322153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 43.87mm 11.89mm Tin Loose Piece |
6 Partner Stock |
|
$3.7400 / $6.4500 | Buy Now |
|
Quest Components | 16.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 7 |
|
$4.1963 / $8.3925 | Buy Now |
|
Quest Components | 16.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 31 |
|
$8.8800 / $14.4000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 6AWG 43.87mm 11.89mm Tin Loose Piece |
6 Partner Stock |
|
$3.7400 / $6.4500 | Buy Now |
Part Details for 322153
322153 CAD Models
322153 Part Data Attributes
|
322153
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322153
TE Connectivity
16.8mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |