Part Details for 32218 by HELUKABEL
Overview of 32218 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-218ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 18 Positions, 2mm (0.079inch), horizontal. | |
70232-218LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. |
Price & Stock for 32218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NYCY-4X10/10
|
TME | Wire, NYCY, 4x10mm2, wire, Cu, PVC, black, 600V,1000V, CPR: Eca Min Qty: 1 | 0 |
|
$12.4100 / $19.5000 | RFQ |
Part Details for 32218
32218 CAD Models
32218 Part Data Attributes
|
32218
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
32218
HELUKABEL
Wire And Cable, 4 Conductor(s), 8AWG, 600V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 60502 | |
Application | USED FOR INDUSTRY AND DISTRIBUTION BOARDS | |
Approvals | CE; DIN; EAC; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 10 mm2 | |
DIN Conformance | YES | |
Diameter | 21 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | POWER AND CONTROL CABLE |