Part Details for 3222 by Keystone Electronics Corp
Overview of 3222 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5025
|
Newark | Fasteners, Fiber Washer, Internal Diameter:9.65Mm, External Diameter:15.88Mm, Fastener Material:Fibre, Thread Size - Metric:M8, Inner Diameter:.385", Material:Fibre, Screw Size Accepted:3/8", Thickness:0.062" Rohs Compliant: Yes |Keystone 3222 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0620 | Buy Now |
DISTI #
36-3222-ND
|
DigiKey | WASHER FLAT 3/8 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2353 In Stock |
|
$0.0495 / $0.1400 | Buy Now |
DISTI #
534-3222
|
Mouser Electronics | Washers WSHR FBR3/8" .625"OD RoHS: Compliant | 15946 |
|
$0.0360 / $0.1000 | Buy Now |
DISTI #
70844840
|
RS | Washer, Flat, .625 OD, .385 ID, .062 Thickness, Fibre | Keystone Electronics 3222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 54 |
|
$0.0540 / $0.0620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0463 | Buy Now |
|
Bisco Industries | 76 |
|
Buy Now | ||
DISTI #
KEYS3222
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0580 / $0.0745 | RFQ |
DISTI #
000000000000701674
|
Sager | Screws & Fasteners WSHR FBR3/8 .625OD Min Qty: 1000 | 0 |
|
$0.0394 / $0.0429 | Buy Now |
Part Details for 3222
3222 CAD Models
3222 Part Data Attributes:
|
3222
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3222
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |