Part Details for 3222 by Klein Tools Inc
Overview of 3222 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9058
|
Newark | Erection Wrench, Open, 422.3Mm, Af Size - Metric:28.6Mm, Af Size - Imperial:1.13", Length:422.3Mm, Whitworth Size:-, Product Range:- Rohs Compliant: Na |Klein Tools 3222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6400 | Buy Now |
DISTI #
3222KT-ND
|
DigiKey | WRENCH OPEN END 1-1/8" 16.63" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$43.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$43.9900 | Buy Now |