-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 15%, 1 Element, 8539, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4110
|
Newark | Toroidal Inductor 22Uh 3A 15% 41Mhz, Product Range:3200 Series, Inductance:22Μh, Rms Current (Irms):3A, Dc Resistance Max:0.029Ohm, Inductance Tolerance:± 15%, Case Dimensions:18Mm X 10Mm X 24Mm, Series:3200 Rohs Compliant: Yes |Murata Power Solutions 32220C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6300 | Buy Now |
DISTI #
811-1220-ND
|
DigiKey | FIXED IND 22UH 3A 29 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
80 In Stock |
|
$1.2750 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$1.3600 | Buy Now |
DISTI #
000000000002649183
|
Sager | Power Inductors - Leaded 22 UH 3A TH TOROID Min Qty: 1 | 0 |
|
$1.4100 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32220C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
32220C
Murata Power Solutions
General Purpose Inductor, 22uH, 15%, 1 Element, 8539, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 8539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Toroidal | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Package Width | 21.5 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 3.2 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 41 MHz | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 15% |