-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7314
|
Newark | Terminal, Ring Tongue, 3/8", 10Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322242 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 | Buy Now |
DISTI #
42AJ2965
|
Newark | Terminals Ring 3/8 12-10Awg Rohs Compliant: Yes |Amp Te Connectivity 322242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 / $1.2900 | Buy Now |
DISTI #
322242-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
9300 In Stock |
|
$0.4052 / $0.8100 | Buy Now |
DISTI #
322242
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32.28mm 19.05mm Tin Loose Piece - Bulk (Alt: 322242) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 5 Days Container: Bulk | 5500 Factory Stock |
|
$0.4084 / $0.4473 | Buy Now |
DISTI #
571-322242
|
Mouser Electronics | Terminals RING 3/8 12-10AWG RoHS: Compliant | 11649 |
|
$0.4120 / $0.6700 | Buy Now |
DISTI #
70946047
|
RS | Terminal, Solis R 12-10 3/8 | TE Connectivity 322242 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4830 / $0.6900 | RFQ |
|
Future Electronics | Solistrand 12 - 10 AWG Non Insulated Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4150 / $0.4550 | Buy Now |
DISTI #
AMP322242
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 3/8 | Americas - 6858 in Stock |
|
$0.4838 / $0.6116 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 12-10 3/8 RoHS: Compliant |
5503 In Stock 5500 Factory Stock |
|
$0.3933 / $0.7936 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322242
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322242
TE Connectivity
TERMINAL,SOLIS R 12-10 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |