-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPDFLG 22-16COMM 22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1426
|
Newark | 322249 Rohs Compliant: Yes |Amp Te Connectivity 322249 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$0.2710 / $0.4260 | Buy Now |
DISTI #
26R1508
|
Newark | Terminal, Spade/Fork, #6, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:1.42Mm², Stud Size - Metric:-, Stud Size - Imperial:#6, Insulator Material:-, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 322249 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7863 |
|
$0.2330 / $0.2760 | Buy Now |
DISTI #
69H9006
|
Newark | Pg Spdflg 22-16Comm 22-18Mil 6 |Amp Te Connectivity 322249 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 363 |
|
$0.3000 / $0.4400 | Buy Now |
DISTI #
A0982-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1580 In Stock |
|
$0.2301 / $0.4700 | Buy Now |
DISTI #
322249
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 7.52mm Tin Loose Piece - Bulk (Alt: 322249) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 54 |
|
$0.2181 | Buy Now |
DISTI #
26R1508
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 7.52mm Tin Loose Piece - Bulk (Alt: 26R1508) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 7863 Partner Stock |
|
$0.3110 / $0.4370 | Buy Now |
DISTI #
571-322249
|
Mouser Electronics | Terminals FLANGE SPADE 22-16 6 RoHS: Compliant | 14619 |
|
$0.2300 / $0.3700 | Buy Now |
DISTI #
70084096
|
RS | Terminal Spade Tongue, Flanged, 22-16AWG, Stud Size 6, PlastiGrip Series | TE Connectivity 322249 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6824 |
|
$0.1840 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Spade Tongue Flanged Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 38826Bag |
|
$0.1950 / $0.2350 | Buy Now |
DISTI #
AMP322249
|
Heilind Electronics | PG SPDFLG 22-16COMM 22-18MIL 6 | Americas - 0 in Stock22500 On Order |
|
$0.2747 / $0.3473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322249
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322249
TE Connectivity
PG SPDFLG 22-16COMM 22-18MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |