There are no models available for this part yet.
Overview of 322291 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 322291 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H2040
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:0Awg, Conductor Area Csa:60Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322291 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$379.8400 | Buy Now | |
DISTI #
A27112-ND
|
DigiKey | CONN RING CIRC 1/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3300 | Buy Now | |
DISTI #
3937-322291-ND
|
DigiKey | CONN RING CIRC 1/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.8487 / $12.0400 | Buy Now | |
DISTI #
571-322291
|
Mouser Electronics | Terminals SOLISTRND RING TERM SZ 1/2 RoHS: Compliant | 0 |
|
$8.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 42 Weeks Container: Box | 0Box |
|
$5.6800 | Buy Now | ||
DISTI #
AMP322291
|
Heilind Electronics | TERMINAL,SOLIS R 1/0 1/2 | Americas - 0 in Stock |
|
$7.0897 | Buy Now | |
Onlinecomponents.com | Ring Terminal Connector - 1/2 Stud Size - 0.070" (1.78mm) Thickness - 1.265" (32.13mm) Width - 1/0 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
1020 In Stock |
|
$7.3400 / $12.3800 | Buy Now | ||
Quest Components | 4 |
|
$8.9232 / $12.1680 | Buy Now | |||
DISTI #
AMP322291
|
Interstate Connecting Components | TERMINAL,SOLIS R 1/0 1/2 | 0 |
|
$7.0897 | Buy Now | |
DISTI #
322291
|
Avnet Abacus | Ring Tongue Terminal (1/0)AWG 68.02mm 32.13mm Tin Loose Piece (Alt: 322291) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 322291 by TE Connectivity
Part Data Attributes for 322291 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Ways
|
2
|
Safety Approval
|
UL
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
60 mm2
|
Wire Gauge
|
0 AWG
|