There are no models available for this part yet.
Overview of 322299-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 322299-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC3729
|
Newark | Sgrp-1/Te Connectivity/Raychem |Raychem Te Connectivity 322299-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.4700 | Buy Now | |
DISTI #
322299-000
|
Avnet Americas | Connector Accessories Solder Grip Splices - Bulk (Alt: 322299-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
RFQ | ||
Onlinecomponents.com | SGRP-1 | 0 |
|
$1.5500 / $1.9100 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.1250 / $3.0000 | Buy Now | ||
Quest Components | 160 |
|
$1.4000 / $4.0000 | Buy Now | |||
DISTI #
322299-000
|
TTI | Solder Sleeves & Shield Tubing SGRP-1 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 10700 In Stock |
|
$1.2000 | Buy Now | |
Master Electronics | SGRP-1 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
CAD Models for 322299-000 by TE Connectivity
Part Data Attributes for 322299-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Mounting Type
|
CABLE
|
Safety Approval
|
UL
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
SPLICE TERMINAL
|
Wire Cross Section
|
2.4 mm2
|
Wire Gauge
|
14 AWG
|