-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAMOND GRIP 16-14 HT R 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6891
|
Newark | Ring Term, #10, Uninsltd, 2.62Mm2, 14Awg Rohs Compliant: Yes |Amp Te Connectivity 322338 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8935 |
|
$3.1300 / $4.5900 | Buy Now |
DISTI #
31T9183
|
Newark | Terminal, Ring Tongue, 14Awg, Org, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Diamond Grip Stratotherm Series, Insulator Colour:Orange, Insulator Material:- Rohs Compliant: Yes |Te Connectivity 322338 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now |
DISTI #
322338-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
9014 In Stock |
|
$2.3379 / $3.9000 | Buy Now |
DISTI #
322338
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.6mm 16.18mm Loose Piece - Bulk (Alt: 322338) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2095 / $2.4200 | Buy Now |
DISTI #
571-322338
|
Mouser Electronics | Terminals TERMINAL HT 16-14 10 RoHS: Compliant | 2 |
|
$2.6300 / $4.1900 | Buy Now |
|
Future Electronics | Terminals TERMINAL HT 16-14 10 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.9200 | Buy Now |
DISTI #
AMP322338
|
Heilind Electronics | DIAMOND GRIP 16-14 HT R 10 | Americas - 21382 in Stock7500 On Order |
|
$2.6173 / $3.3087 | Buy Now |
|
Onlinecomponents.com | DIAMOND GRIP 16-14 HT R 10 RoHS: Compliant |
10000 On Order |
|
$2.2600 / $3.5700 | Buy Now |
DISTI #
322338
|
TTI | Terminals TERMINAL HT 16-14 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 453 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
322338
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.6mm 16.18mm Loose Piece - Bulk (Alt: 322338) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2095 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322338
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322338
TE Connectivity
DIAMOND GRIP 16-14 HT R 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |