-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAMOND GRIP 16-14 HR R 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2986
|
Newark | Terminals Diamond Grip 16-14 Hr R 8 |Amp Te Connectivity 322374 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $3.5400 | Buy Now |
DISTI #
322374-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
418 In Stock |
|
$1.7762 / $2.9600 | Buy Now |
DISTI #
322374
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.6mm 8.71mm Nickel Loose Piece - Bulk (Alt: 322374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6521 / $1.8652 | Buy Now |
DISTI #
571-322374
|
Mouser Electronics | Terminals DIAMOND GRIP 16-14 HR R 8 RoHS: Compliant | 441 |
|
$1.7700 / $2.6300 | Buy Now |
DISTI #
70287493
|
RS | DG STRATO-THERM Series Nickel Plated Crimp Ring Terminal, M4 Stud Size | TE Connectivity 322374 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 / $3.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$1.6200 | Buy Now |
DISTI #
AMP322374
|
Heilind Electronics | DIAMOND GRIP 16-14 HR R 8 | Americas - 0 in Stock |
|
$1.9593 / $1.9885 | Buy Now |
|
Onlinecomponents.com | DIAMOND GRIP 16-14 HR R 8 RoHS: Compliant |
760 In Stock |
|
$1.6800 / $2.6300 | Buy Now |
|
Quest Components | 2.62 mm2, COPPER ALLOY, NICKEL FINISH, RING TERMINAL | 46 |
|
$0.9625 / $1.9250 | Buy Now |
DISTI #
322374
|
TTI | Terminals DIAMOND GRIP 16-14 HR R 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$1.7500 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322374
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322374
TE Connectivity
DIAMOND GRIP 16-14 HR R 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 322374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320758 | TERMINAL,SOLIS R 16-14HD 5/8 | TE Connectivity | 322374 vs 320758 |
61794-4 | RING 18-14 AWG BR | TE Connectivity | 322374 vs 61794-4 |
1217330-1 | RING TONGUE 16-14 AWG TPBR | TE Connectivity | 322374 vs 1217330-1 |
327732 | TERMINAL,SOLIS R 16-14HD 3/8 | TE Connectivity | 322374 vs 327732 |
350080-1 | RING TERMINAL 18-14 0.245 X 1.110 TPSTL | TE Connectivity | 322374 vs 350080-1 |
34839 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 322374 vs 34839 |
40595 | RING TERMINAL 18-14 AWG TPBR | TE Connectivity | 322374 vs 40595 |
322341 | DIAMOND GRIP 16-14 HT R 1/4 | TE Connectivity | 322374 vs 322341 |
34848 | RING TERMINAL 18-14 AWG BR | TE Connectivity | 322374 vs 34848 |
2-35775-1 | TERMINAL,SOLIS R 16-14HD 1/4 | TE Connectivity | 322374 vs 2-35775-1 |