-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 8 TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128738CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28004 In Stock |
|
$0.3257 / $0.6200 | Buy Now |
DISTI #
322454-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin T/R - Tape and Reel (Alt: 322454-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 Factory Stock |
|
$0.3283 / $0.3596 | Buy Now |
DISTI #
571-322454-1
|
Mouser Electronics | Terminals TERMINAL SOLIS R 12-10 8 TAPE RoHS: Compliant | 4464 |
|
$0.3250 / $0.5400 | Buy Now |
DISTI #
72016748
|
RS | Terminal, inal, Solis R 12-10 8 Tape | TE Connectivity 322454-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 / $0.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
DISTI #
AMP322454-1
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 8 TAPE | Americas - 16875 in Stock11250 On Order |
|
$0.2528 / $0.3159 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 8 Stud Size - 0.039" (0.99mm) Thickness - 0.312" (7.92mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
15166 In Stock 10000 On Order 5000 Factory Stock |
|
$0.3320 / $0.3692 | Buy Now |
DISTI #
322454-1
|
TTI | Terminals TERMINAL SOLIS R 12-10 8 TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2620 | Buy Now |
DISTI #
322454-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin T/R - Tape and Reel (Alt: 322454-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 Factory Stock |
|
$0.3283 / $0.3596 | Buy Now |
DISTI #
322454-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin T/R - Tape and Reel (Alt: 322454-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 Factory Stock |
|
$0.3283 / $0.3596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322454-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322454-1
TE Connectivity
TERMINAL,SOLIS R 12-10 8 TAPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |