-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27038-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
79829 In Stock |
|
$0.2418 / $0.5000 | Buy Now |
DISTI #
322454
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin Loose Piece - Bulk (Alt: 322454) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 8181144 Factory Stock |
|
$0.2283 / $0.2747 | Buy Now |
DISTI #
08C3675
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 17.98mm 7.92mm Tin Loose Piece - Bulk (Alt: 08C3675) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 3937 Partner Stock |
|
$0.3170 / $0.4680 | Buy Now |
DISTI #
571-322454
|
Mouser Electronics | Terminals RING TERM #8 12-10 UNINS RoHS: Compliant | 31930 |
|
$0.2410 / $0.5000 | Buy Now |
DISTI #
70085041
|
RS | TERMINAL, RING ROUNGE, SOLISTRAND, 8, 12-10 AWG, STRAIGHT, CLOSED BARREL | TE Connectivity 322454 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.4500 | RFQ |
|
Future Electronics | Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 6000Bag |
|
$0.1720 / $0.1910 | Buy Now |
DISTI #
AMP322454
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 8 | Americas - 37175 in Stock22500 On Order |
|
$0.2802 / $0.3543 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 12-10 8 RoHS: Compliant |
148658 In Stock |
|
$0.2347 / $0.3292 | Buy Now |
|
Quest Components | 8 |
|
$0.7104 / $0.8880 | Buy Now | |
DISTI #
322454
|
TTI | Terminals RING TERM #8 12-10 UNINS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 6020 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322454
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322454
TE Connectivity
TERMINAL,SOLIS R 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 322454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 322454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
322454-3 | SOLIS R 12-10 8 SNPB 93/7 | TE Connectivity | 322454 vs 322454-3 |