-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3224W-1-104E by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG149007104ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x4,10/100 without LEDs | |
RJMG1N399A104ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 10/100 with leds | |
71637-104ELF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Insert, Receptacle Coax, Right Angle, Solder to Board. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0385
|
Newark | Trimmer Potentiometer 100Kohm 11Turn Smd, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3224 Series Rohs Compliant: Yes |Bourns 3224W-1-104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$2.9000 / $4.6000 | Buy Now |
DISTI #
40Y9152
|
Newark | Trimmer, 100Kohm, 12 Turn, Smd, Track Resistance:100Kohm, No. Of Turns:12Turns, Potentiometer Mounting:Surface Mount Device, Product Range:-, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3224W-1-104E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
3224W-1-104E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ? 10%, 250 mW, 12 Turns, Surface Mount - Tape and Reel (Alt: 3224W-1-104E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 250 |
|
$1.7604 / $1.8797 | Buy Now |
DISTI #
59K0385
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ? 10%, 250 mW, 12 Turns, Surface Mount - Product that comes on tape, but is not reeled (Alt: 59K0385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Ammo Pack | 18 Partner Stock |
|
$3.0800 / $3.6800 | Buy Now |
DISTI #
70153418
|
RS | Trimmer, Cermet, Rest 100 Kilohms, SMD, 11 Turn, Pwr-Rtg 0.25W | Bourns 3224W-1-104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 250 |
|
$3.4200 / $4.5600 | Buy Now |
|
Bristol Electronics | 1723 |
|
RFQ | ||
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 286 |
|
$1.0191 / $2.3520 | Buy Now |
DISTI #
3224W-1-104E
|
TME | Potentiometer: mounting, multiturn, 100kΩ, 250mW, SMD, ±10%, linear Min Qty: 1 | 212 |
|
$1.9200 / $4.0600 | Buy Now |
DISTI #
SMC-3224W-1-104E
|
Sensible Micro Corporation | 10% 100Ppm/ 250Mw 100K Smd Variable Resistors/Potentiometers Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 45 Container: Tape & Reel | 106 |
|
$0.4500 / $0.4875 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3224W-1-104E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3224W-1-104E
Bourns Inc
Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 5.1 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3224W-1-104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3224W-1-104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3224W-1-104G | Bourns Inc | $2.8172 | Trimmer, Cermet, 0.25W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 1914, HALOGEN FREE AND ROHS COMPLIANT | 3224W-1-104E vs 3224W-1-104G |