Part Details for 3225S511KJ by JUXING Electronics
Overview of 3225S511KJ by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3225S511KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 845V 410V 320V 459V561V SMD8x6mm Varistors ROHS | 10 |
|
$0.0226 / $0.0239 | Buy Now |