Part Details for 322605C00000 by BOYD Laconia
Overview of 322605C00000 by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322605C00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-322605C00000
|
Mouser Electronics | Heat Sinks Push-On Style Heat Sink for TO-5 RoHS: Not Compliant | 0 |
|
$4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$3.9700 | Buy Now |
DISTI #
AAV322605C00000
|
Heilind Electronics | Americas - 1233 in Stock |
|
$5.2484 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $11.7100 | Buy Now |
DISTI #
AAV322605C00000
|
Interstate Connecting Components | 411 |
|
$5.2484 | Buy Now |
Part Details for 322605C00000
322605C00000 CAD Models
322605C00000 Part Data Attributes:
|
322605C00000
BOYD Laconia
Buy Now
|
Compare Parts:
322605C00000
BOYD Laconia
HEATSINK TO-5 1.25W H=.25 GOLD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |