Part Details for 32268 by Wiha Quality Tools
Overview of 32268 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7679
|
Newark | Insulated Softfinish Nut Driver 11/32" Rohs Compliant: Yes |Wiha 32268 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3500 | Buy Now |
DISTI #
32268-ND
|
DigiKey | NUT DRIVER HEX SCKT 11/32" 9.53" Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2600 | Buy Now |
DISTI #
596-32268
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated SoftFinish Nut Driver 11/32" | 0 |
|
$12.4900 | Order Now |
DISTI #
V99:2348_17635807
|
Arrow Electronics | Application Tooling, Insulated SoftFinish Inch Nut Driver. 11/32in x 125mm. 9.6in/243mm OAL Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 6 |
|
$4.1990 / $4.2790 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.4200 / $28.0300 | Buy Now | |
DISTI #
479-055
|
Techni-Tool, Inc. | Wiha 32268 Nutdriver, Insulated 1000V, 11/32" Drive, 125mm Blade, Steel, Chrome, SoftFinish Handle | 0 |
|
$14.7200 | Buy Now |
DISTI #
479-055
|
TestEquity LLC | Wiha 32268 Nutdriver, Insulated 1000V, 11/32" Drive, 125mm Blade, Steel, Chrome, SoftFinish Handle | 0 |
|
$14.7200 | Buy Now |