-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R HR 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B4104
|
Newark | Terminal, solis R Hr 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 322694 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 353 |
|
$0.1790 | Buy Now |
DISTI #
A122137-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
590 In Stock |
|
$0.4605 / $0.8100 | Buy Now |
DISTI #
322694
|
Avnet Americas | Ring Terminal 16 to 14AWG M4 Nickel Loose Piece - Bulk (Alt: 322694) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1021 |
|
$0.4282 / $0.4834 | Buy Now |
DISTI #
96B4104
|
Avnet Americas | Ring Terminal 16 to 14AWG M4 Nickel Loose Piece - Bulk (Alt: 96B4104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 353 Partner Stock |
|
$0.7980 / $1.0400 | Buy Now |
DISTI #
571-322694
|
Mouser Electronics | Terminals N/I-RING 16-14 #08 M4+ RoHS: Compliant | 4302 |
|
$0.4560 / $0.8100 | Buy Now |
|
Future Electronics | 8 / M4 Stud Insulation Support Non Sealable Closed Barrel Straight Ring Tongue RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks Container: Box | 0Box |
|
$0.4450 / $0.5400 | Buy Now |
DISTI #
AMP322694
|
Heilind Electronics | TERMINAL,SOLIS R HR 16-14 8 | Americas - 0 in Stock3750 On Order |
|
$0.4933 / $0.5154 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width - 14 to 16 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
7 In Stock |
|
$0.4360 / $0.7634 | Buy Now |
DISTI #
77352479
|
Verical | Ring Tongue Terminal 14-16AWG Copper 16.15mm Nickel Loose RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 1727 |
|
$0.8960 / $1.0920 | Buy Now |
DISTI #
65147617
|
Verical | Ring Tongue Terminal 14-16AWG Copper 16.15mm Nickel Loose RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2228 | Americas - 1094 |
|
$0.4271 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322694
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322694
TE Connectivity
TERMINAL,SOLIS R HR 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |