Part Details for 322805B00000G by Boyd Corporation
Overview of 322805B00000G by Boyd Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 322805B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0251
|
Newark | 322805B00000G Rohs Compliant: Yes |Boyd 322805B00000G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
000538
|
Avnet Americas | Heat Sink Passive TO-5 40°C/W Black Anodized - Bulk (Alt: 000538) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3696 / $3.9646 | Buy Now |
DISTI #
75020514
|
RS | Extruded Heatsink, 322805B00000G | Boyd 322805B00000G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2950 | RFQ |
DISTI #
64131235
|
Verical | Heat Sink Passive TO-5 Aluminum 40°C/W Black Anodized RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2241 | Americas - 827 |
|
$3.3280 | Buy Now |
DISTI #
322805B00000G
|
TME | Heatsink: extruded, round, TO5, black, L: 22.23mm, W: 22.23mm Min Qty: 1000 | 0 |
|
$5.6400 | RFQ |
DISTI #
000538
|
Avnet Abacus | Heat Sink Passive TO-5 40�C/W Black Anodized (Alt: 000538) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 322805B00000G
322805B00000G CAD Models
322805B00000G Part Data Attributes
|
322805B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
322805B00000G
Boyd Corporation
Heat Sink, 40ohm, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Boyd Corporation | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 13.49 mm | |
Thermal Resistance | 40 Ω | |
Thermal Support Device Type | HEAT SINK |