-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7861
|
Newark | Terminal, Ring Tongue, 5/16", 2Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:2Awg, Conductor Area Csa:42.4Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 322870 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 671 |
|
$1.2200 / $1.8400 | Buy Now |
DISTI #
A27097-ND
|
DigiKey | CONN RING CIRC 2AWG #5/16 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3490 In Stock |
|
$1.2960 / $2.1500 | Buy Now |
DISTI #
322870
|
Avnet Americas | Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece - Bulk (Alt: 322870) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 131149 Factory Stock |
|
RFQ | |
DISTI #
57AC7861
|
Avnet Americas | Ring Tongue Terminal 2AWG 38.79mm 15.87mm Tin Loose Piece - Bulk (Alt: 57AC7861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 671 Partner Stock |
|
$1.3400 / $1.6700 | Buy Now |
DISTI #
571-322870
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 6707 |
|
$0.8750 / $1.7700 | Buy Now |
DISTI #
V99:2348_11481257
|
Arrow Electronics | Ring Tongue Terminal 2AWG Copper 38.79mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2146 | Americas - 98 |
|
$0.9387 / $1.2959 | Buy Now |
DISTI #
E02:0323_01840918
|
Arrow Electronics | Ring Tongue Terminal 2AWG Copper 38.79mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2329 | Europe - 25 |
|
$1.0326 / $1.7955 | Buy Now |
DISTI #
70084018
|
RS | Terminal Ring Tongue 2AWG Stud Sz 5/16 | TE Connectivity 322870 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 386 |
|
$1.3300 / $1.7700 | Buy Now |
|
Future Electronics | Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
AMP322870
|
Heilind Electronics | TERMINAL,SOLIS R 2 5/16 | Americas - 19799 in Stock15000 On Order |
|
$0.9387 / $1.1866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
322870
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
322870
TE Connectivity
TERMINAL,SOLIS R 2 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 2 AWG |