Part Details for 323-HDS/01 by WECO Electrical Connectors
Overview of 323-HDS/01 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-HDS/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513077
|
RS | Eurostyle Screw Terminal Strips for Panel / Chassis Mounting | WECO 323-HDS/01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2010 / $0.2510 | RFQ |
|
Future Electronics | 323 Series Screw Connector 1 Position 10 mm Pitch 20-10 AWG Euro Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2300 / $0.2550 | Buy Now |
|
Onlinecomponents.com | Euro terminal Strip - screw - 1 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V | 0 |
|
$0.2071 / $0.2611 | Buy Now |
|
Quest Components | SOCKET TERMINAL STRIP, SCREW CONNECTION, 1-POLE | 512 |
|
$0.3308 / $1.1025 | Buy Now |
|
Quest Components | SOCKET TERMINAL STRIP, SCREW CONNECTION, 1-POLE | 512 |
|
$0.3308 / $1.1025 | Buy Now |