Part Details for 323-HDS/02-V0 by WECO Electrical Connectors
Overview of 323-HDS/02-V0 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-HDS/02-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-HDS/02-V0-ND
|
DigiKey | RERMINAT STRIP SCREW CONNECTION, Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
275 In Stock |
|
$0.6696 / $1.9400 | Buy Now |
DISTI #
71968787
|
RS | Socket Terminal Strip, Screw Connection, 10 mm pitch, 2 pole, V0 | WECO 323-HDS/02-V0 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3870 / $0.4830 | RFQ |