323-HDS/05
WECO Electrical Connectors
Description: Strip Terminal Block, 30A, 2.5mm2, 2 Row(s), 2 Deck(s),

Overview of 323-HDS/05 by WECO Electrical Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

Price & Stock for 323-HDS/05 by WECO Electrical Connectors

Part # Manufacturer Description Stock Price Buy
DISTI # 3072-323-HDS/05-ND
DigiKey CONN, TERM STRIP, EURO, SCREW, 5 Min Qty: 1 Lead time: 22 Weeks Container: Bulk 170
In Stock
  • 1 $2.4400
  • 10 $1.4940
  • 25 $1.3076
  • 50 $1.2068
  • 100 $1.1311
  • 300 $1.0478
  • 500 $1.0202
  • 1,000 $0.9910
  • 5,000 $0.9481
$0.9481 / $2.4400 Buy Now
DISTI # 70212037
RS Conn, Term Strip, Euro, screw, 5, 10mm, Dbl Row, 20-10 AWG (UL), 30A (UL), 300V | WECO 323-HDS/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1
  • 1 $2.4800
  • 5 $2.2900
  • 10 $1.9900
  • 20 $1.7400
  • 50 $1.4900
$1.4900 / $2.4800 Buy Now
Future Electronics 323 Series Screw Connector 5 Position 10 mm Pitch 20-10 AWG Euro Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag 0
Bag
  • 50 $1.1400
  • 150 $1.1100
  • 250 $1.1000
  • 1,000 $1.0600
  • 1,500 $1.0400
$1.0400 / $1.1400 Buy Now

CAD Models for 323-HDS/05 by WECO Electrical Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 323-HDS/05 by WECO Electrical Connectors

323-HDS/05
WECO Electrical Connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WECO ELECTRICAL CONNECTORS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYAMIDE
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
2
Number of Rows
2
Number of Ways
5
Rated Current
30 A
Rated Voltage
300 V
Safety Approval
CSA; UL; VDE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Cross Section
2.5 mm2
Wire Gauge
10 AWG
Want to compare parts?
  1. 323-HDS/05
    WECO Electrical Connectors
    Strip Terminal Block, 30A, 2.5mm2, 2 Row(s), 2 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 323-HDS/05 by WECO Electrical Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 323-HDS/05 by WECO Electrical Connectors

Select Manufacturer
Which Manufacturer of 323-HDS/05 would you like to use for your alert(s)?
  • Please alert me when 323-HDS/05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 323-HDS/05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 323-HDS/05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 323-HDS/05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 323-HDS/05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 323-HDS/05 by WECO Electrical Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: