Part Details for 323-HDS/09 by WECO Electrical Connectors
Overview of 323-HDS/09 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for 323-HDS/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70364249
|
RS | Conn Term Strip Euro Scrw 9 10 mm Dbl Row 20-10 AWG (UL) 30A (UL) 300V | WECO 323-HDS/09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$2.2400 / $3.1000 | Buy Now |
|
Future Electronics | 323 Series Screw Connector 9 Position 10 mm Pitch 20-10 AWG Euro Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.0600 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Euro terminal Strip - screw - 9 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V |
150 In Stock |
|
$1.8100 / $2.3800 | Buy Now |
DISTI #
77575902
|
Verical | 323-HDS/09 Min Qty: 50 Package Multiple: 50 Date Code: 2405 | Americas - 150 |
|
$2.8999 / $3.1523 | Buy Now |
|
Master Electronics | Euro terminal Strip - screw - 9 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V |
150 In Stock |
|
$1.8100 / $2.3800 | Buy Now |
Part Details for 323-HDS/09
323-HDS/09 CAD Models
323-HDS/09 Part Data Attributes:
|
323-HDS/09
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
323-HDS/09
WECO Electrical Connectors
Strip Terminal Block, 30A, 2.5mm2, 2 Row(s), 2 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 9 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 10 AWG |