Part Details for 323-HDS/10 by WECO Electrical Connectors
Overview of 323-HDS/10 by WECO Electrical Connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-HDS/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-HDS/10-ND
|
DigiKey | CONN, TERM STRIP, EURO, SCREW, 1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8806 / $4.3600 | Buy Now |
DISTI #
70212015
|
RS | Conn Term Strip Euro Scrw 10 10 mm Double 20-10 AWG (UL) 30A (UL) 300 V | WECO 323-HDS/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 605 |
|
$3.3600 / $4.3600 | Buy Now |
|
Future Electronics | 323 Series Screw Connector 10 Position 10 mm Pitch 20-10 AWG Euro Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$2.0700 / $2.3500 | Buy Now |
|
Onlinecomponents.com | Euro terminal Strip - screw - 10 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V RoHS: Compliant |
500 In Stock |
|
$1.8200 / $2.3900 | Buy Now |
DISTI #
64974923
|
Verical | Conn Eurostyle Block F 20 POS 10mm Screw Cable Mount 30A Min Qty: 50 Package Multiple: 50 Date Code: 2243 | Americas - 500 |
|
$2.5350 / $3.1070 | Buy Now |
|
Master Electronics | Euro terminal Strip - screw - 10 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V RoHS: Compliant |
500 In Stock |
|
$1.8200 / $2.3900 | Buy Now |
|
New Advantage Corporation | 323 Series Screw Connector 10 Position 10 mm Pitch 20-10 AWG Euro Terminal Block RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 200 |
|
$2.3900 / $2.5600 | Buy Now |