Part Details for 323-STFB-DS/05 by WECO Electrical Connectors
Overview of 323-STFB-DS/05 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-STFB-DS/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-STFB-DS/05-ND
|
DigiKey | PLUG-IN TERM STRIP, 7 P , 10 MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9186 / $5.4000 | Buy Now |
DISTI #
71513096
|
RS | Depluggable Terminal Strips for Panel / Chassis Mounting | WECO 323-STFB-DS/05 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 / $3.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | Plug in Terminal Strip - Socket - 5 pole - 10mm Pitch - 26 to 10 AWG - 20 A - 300V RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |