Part Details for 323-STFB-DS/06 by WECO Electrical Connectors
Overview of 323-STFB-DS/06 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-STFB-DS/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212309
|
RS | Conn, Term Strip, Depluggable, Socket, 6, 10 mm, 18-12 AWG, 20 A, 300 V | WECO 323-STFB-DS/06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $3.1400 | RFQ |