Part Details for 323-V-HDS/06-V0 by WECO Electrical Connectors
Overview of 323-V-HDS/06-V0 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-V-HDS/06-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-V-HDS/06-V0-ND
|
DigiKey | SOCKET TERMINAL STRIP SCREW CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
150 In Stock |
|
$2.3459 / $5.1200 | Buy Now |
DISTI #
71968795
|
RS | Socket Terminal Strip, Screw Conn, iw/ wire stop, 10 mm pitch, 6 pole, V0 | WECO 323-V-HDS/06-V0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $4.1600 | RFQ |